text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAZ20-TP

1 Watt Zener Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAZ20-TP - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 50mA
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$562.50
USD
Quantity
Unit Price
7,500
$0.075
15,000
$0.0737
22,500+
$0.0724
Product Variant Information section