text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G331MELC

GU Series 330 uF 400 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Nichicon LGU2G331MELC - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.44A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.70
USD
Quantity
Unit Price
10
$3.87
25
$3.81
50
$3.78
150
$3.72
300+
$3.63
Product Variant Information section