text.skipToContent text.skipToNavigation

Manufacturer Part #

BDX33C

BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
STMicroelectronics BDX33C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 70W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 2.5V
DC Current Gain-Min: 750
Collector - Current Cutoff: 0.2mA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
100
$0.295
250
$0.29
1,000
$0.285
2,000
$0.28
5,000+
$0.27
Product Variant Information section