text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199WQ-7

Diodes - General Purpose, Power, Switching Switching Diode BVR <= 100V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated BAV199WQ-7 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 140mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.60
USD
Quantity
Unit Price
3,000
$0.0422
6,000
$0.0415
12,000
$0.0409
15,000
$0.0406
45,000+
$0.0393
Product Variant Information section