text.skipToContent text.skipToNavigation

Manufacturer Part #

TSMF1030

Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Yoke Bend

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSMF1030 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±17°
Intensity: 5mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.3V
Reverse Voltage[Vr]: 5V
Rise Time: 30ns
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section