text.skipToContent text.skipToNavigation

Manufacturer Part #

RSH070P05GZETB

P-Channel 45 V 7 A 27 mOhm 1.4 W Surface Mount Power MOSFET - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSH070P05GZETB - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 135ns
Rise Time: 35ns
Fall Time: 50ns
Gate Source Threshold: 2.5V
Input Capacitance: 4100pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500
$1.02
5,000+
$1.01
Product Variant Information section