text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608D600BTA00

MPZ Series 0603 60 Ohm 1.2 A 100 MHz 100 mOhm DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TDK MPZ1608D600BTA00 - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Tolerance (%): ±25%
Rated Current: 1.2A
DC Resistance-Max: 100mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.40
USD
Quantity
Unit Price
4,000
$0.0356
8,000
$0.0351
16,000
$0.0345
20,000
$0.0343
60,000+
$0.0332
Product Variant Information section