text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4HTG-D

SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse SRV05-4HTG-D - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 15V
Directional: Bi-Directional
Peak Output Current: 10A
Reverse Leakage Current: 0.1µA
Peak Power: 150W
Test Current: 1mA
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2.4pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
USA:
720,000
864,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section