text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP2522P-12-C

High Alarm 12 VDC 75 dB 100 cm PCB 4000 500 Hz 4.5 mA (Max.)

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP2522P-12-C - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 2800Hz
Current Rating: 50mA
Operating Temp Range: -30°C to +70°C
Termination Style: PC Pin
Dimension: D  26.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
10
$2.19
30
$2.15
100
$2.12
200
$2.10
500+
$2.05
Product Variant Information section