text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D4-83BIN

4Gb (256Mbx16) DDR4 1.2V 2400Mbps/pin 96-ball FBGA (7.5x13.5x1.2mm) I-Temp

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C256M16D4-83BIN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.2V to 1.26V
CAS Latency: 17
Access Time-Max: 15ns
Speed Grade: 1.2GHz
Interface Type: POD
Operating Temp Range: -40°C to +95°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$13,934.03
USD
Quantity
Unit Price
209+
$66.67
Product Variant Information section