text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D4-75BCN

4 Gb (256 M x16) 1.2 V 1333 MHz Surface Mount DDR4 SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C256M16D4-75BCN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.14V to 1.26V
CAS Latency: 19
Number of Words: 16
Word Length: 16b
Access Time-Max: 18ns
Speed Grade: 1333MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$11,526.35
USD
Quantity
Unit Price
209+
$55.15
Product Variant Information section