text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSD0865B-F085

FFSB0665B Series 650 V 11.6 A Silicon Carbide Schottky Diode - TO-252-3 (DPAK)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
onsemi FFSD0865B-F085 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 11.6A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.7V
Diode Capacitance-Max: 336pF
Reverse Recovery Time-Max: 0ns
Thermal Resistance: 1.64°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 91W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section