text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2110UW-7

DMP Series 20 V 100 mOhm 0.65 mW SMT P-Channel Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Diodes Incorporated DMP2110UW-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 0.49W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 24.5ns
Rise Time: 3.7ns
Fall Time: 9.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 443pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
9,000
$0.0992
15,000
$0.098
30,000
$0.0965
60,000+
$0.094
Product Variant Information section