text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS26LDN-T1-GE3

Single N-Channel 60 V 4.3 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SISS26LDN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 4.8W
Qg Gate Charge: 31.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23.7A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 26ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1980pF
Series: TrenchFET Gen IV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Unit Price
3,000
$0.665
6,000
$0.655
9,000
$0.65
12,000+
$0.645