text.skipToContent text.skipToNavigation

Manufacturer Part #

SNMPV033307H3AKS00

MKP Snubber Series 2500 v 0.33uf 10% LS=37.5mm 41.5x45.5x24 Met. Polypropylene

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA SNMPV033307H3AKS00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 2500V
Rated Voltage (VAC): 700VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100GΩ
Dimension: L  41.5mm x W  24mm x H  45.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,232.16
USD
Quantity
Unit Price
112+
$19.93
Product Variant Information section