text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2518T100K

BR Series 1007 10 uH 610 mA ±10 % 455 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN BRC2518T100K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 610mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 455mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$396.00
USD
Quantity
Unit Price
2,000
$0.198
4,000
$0.195
6,000
$0.194
8,000
$0.193
10,000+
$0.189