text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2GHE3_A/H

Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ES2GHE3_A/H - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 2A
Peak Current-Max: 50A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.50
USD
Quantity
Unit Price
750
$0.162
1,500
$0.159
3,000
$0.157
11,250+
$0.153
Product Variant Information section