text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T680MDGJ

NRS Series 68 uH ±20 % 320 mA 1.2 Ohm 100 KHz Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS4018T680MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 320mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.2Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.50
USD
Quantity
Unit Price
3,500
$0.173
7,000
$0.17
10,500+
$0.168
Product Variant Information section