text.skipToContent text.skipToNavigation

Manufacturer Part #

C106BG

C106 Series 4 A 200 V Through Hole Silicon Controlled Rectifier - TO-225AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse C106BG - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 2.2V
On State Current [It]-Typ: 2.55A
Off-State Voltage [Vdrm]: 200V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 3mA
Peak Current-Max: 20A
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
50
$0.425
150
$0.42
400
$0.41
1,500
$0.40
4,000+
$0.385
Product Variant Information section