text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2603K-TL

INN2603K Series 725 V Off-Line CV/CC Flyback Switcher IC - eSOP-R16B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Power Integrations INN2603K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 60%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSOP-R16B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$985.00
USD
Quantity
Unit Price
1,000
$0.985
2,000
$0.97
3,000
$0.96
4,000+
$0.95
Product Variant Information section