text.skipToContent text.skipToNavigation

Manufacturer Part #

SL36ATR

SL36A Series 60 V 3 A Surface Mount High Efficiency Schottky Diode - SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
SMC SL36ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 250pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
5,000
$0.049
10,000
$0.0482
15,000
$0.0477
20,000
$0.0474
25,000+
$0.0464
Product Variant Information section