Manufacturer Part #
JW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2513 | ||||||||||
Panasonic Industry JW1FSN-DC12V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry JW1FSN-DC12V - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 44mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 270Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20.4mm |
| Termination Style: | PCB |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Features & Applications
The JW series is a fully sealed, compact, space saving power relay. The JW series is available with many different contact arrangements; Single Pole Single Throw (SPST, JW1A), Single Pole Double Throw (SPDT, JW1), Double Pole Single Throw (DPST, JW2A) and Double Pole Double Throw (DPDT, JW2). Available voltages range from 5 to 48 V. The nominal operating power is rated at 530 mW. The standard JW product has a high current rating of 5 amps, but is also available in a high capacity version of 10 amps (F, JW1F or JW1AF only). The JW also has a wide range of agency approvals from UL/CSA, VDE, Semko, SEV and TV-5 among others.
The JW1FSN-DC12V sealed power relay has a Single Pole Double Throw contact arrangement. The nominal voltage is rated to 12 Volts DC and the contact capacity is 10 A. The JW1FSN-DC12V is only available in through hole mounting.
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole