Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AQH0223AZ
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SMD-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Notification of Change in Production Site for Phototriac Couplers and AQ-H Series Solid State Relays ? Additional Information Reason for change:To consolidate the two production factories, Ise Factory and the Khon Kaen Factory in Thailand, into a single production site located at the Thailand Khon Kaen Factory
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Change of safety standards certification authorityReason:\We will change the safety standards certification authority from VDE to BSI and obtain IEC/EN62368-1.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.