Manufacturer Part #
1.5KE43A-E3/54
TransZorb 1500 W 43 V 59.3 Vcl Uni Directional Axial TVS Diode - 1.5KE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1.5KE43A-E3/54 - Product Specification
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
Vishay 1.5KE43A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40.9V |
| Clamping Voltage-Max: | 59.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 25.3A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 36.8V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 360pF |
| Breakdown Voltage-Max: | 45.2V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.24
2,800
$0.235
7,000
$0.23
14,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole