text.skipToContent text.skipToNavigation

Manufacturer Part #

RLS-686-R

FIXED IND 68UH 990MA 280MOHM SMD

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
RECOM RLS-686-R - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68µH
Rated Current-Max: 990mA
Tolerance (%): ±10%
DC Resistance: 280mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.8mm x W  7mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section