text.skipToContent text.skipToNavigation

Manufacturer Part #

SD53-220-R

SD53 Series 22 uH ±20 % 810 mA 0.208 Ω Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2518
Product Specification Section
Eaton SD53-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 810mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.208Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Pricing Section
Global Stock:
5,200
USA:
5,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2600
Multiple Of:
2600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,235.00
USD
Quantity
Unit Price
2,600+
$0.475