text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-2224

24 mm, 3~20 V, 78 dB, 3.4 kHz Driving Circuit, Piezo Audio Indicator Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Same Sky CEP-2224 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 78dB
Rated Voltage: 12V
Frequency: 3.4kHz
Current Rating: 15mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +95°C
Termination Style: PC Pin
Dimension: H  9.5mm x D  24mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
97
USA:
97
597
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.65
250
$1.63
750+
$1.59
Product Variant Information section