text.skipToContent text.skipToNavigation

Manufacturer Part #

MCLA1608V2-1R5-R

Auto Chip IND 1.6*0.8*0.8mm 1.5nH 2 Pads

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Eaton MCLA1608V2-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 500mA
DC Resistance: 100mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.80
USD
Quantity
Unit Price
4,000
$0.0502
8,000
$0.0493
12,000
$0.0489
16,000
$0.0485
20,000+
$0.0474
Product Variant Information section