text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8132SL-IS3

Omnipolar, TMR, High Sensitivity Magnetic Switch, Industrial Temp, 250Hz

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Allegro MicroSystems CT8132SL-IS3 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 3mA
Supply Voltage: 1.5V to 5.5V
Supply Current: 900nA
Sensing Range: ±0.9mT
Leakage Current: 20pA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000+
$0.36
Product Variant Information section