Manufacturer Part #
788XBXR69C-24D
General Purpose Power Relay, BLADE TERMINAL DPDT 10A/250VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 788XBXR69C-24D - Product Specification
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
Schneider Electric 788XBXR69C-24D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 470Ω |
| Switching Voltage: | 30V |
| Rated Power: | 1.4W |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -40°C to +55°C |
| Termination Style: | Plug-In |
| No of Terminals: | 8 |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$16.66
20
$16.54
30
$16.47
40
$16.42
50+
$16.26
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount