text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21SURC/S530-A2/4T

Brilliant Red Water Clear Lens 0805 SMD 140° Viewing 20 mA 2 V Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Everlight 17-21SURC/S530-A2/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 38mcd
Viewing Angle: 140°
Wavelength: 632nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$114.80
USD
Quantity
Unit Price
4,000
$0.0287
8,000
$0.0282
12,000
$0.0279
16,000
$0.0277
20,000+
$0.0271
Product Variant Information section