text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L050/60MR

1812L Series 60 V 0.5 A Surface Mount POLY-FUSE Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1812L050/60MR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 500mA
Trip Current: 1A
Resistance: 1Ω
Current Rating: 10A
Time to Trip: 0.15s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525