text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1040-GF-L-B

USB1045 Series Brass 30 V 1.5 A 500 VAC Dual Shell Stakes Through Hole

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB1040-GF-L-B - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 4
Current Rating: 2A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000+
$0.275