text.skipToContent text.skipToNavigation

Manufacturer Part #

HK-2P-MC1-A-12IN

2.92 Series 12 Inch Lenght 40 Ghz MIL Standard Compliant Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Hirose Electric HK-2P-MC1-A-12IN - Technical Attributes
Attributes Table
Impedance: 50Ω
Operating Temp Range: -55°C to +105°C
Storage Temperature Range: -55°C to +50°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Stainless Steel
Frequency: 40GHz
Gender: Male Plug
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
1
$105.00
3
$103.27
4
$102.82
10
$101.40
15+
$100.00
Product Variant Information section