text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H3R8BB01D

Multilayer Ceramic Capacitor, 3.8 pF, 50 V, 0.1pF, C0G (NP0), 0402 1005 Metr

Product Specification Section
Murata GJM1555C1H3R8BB01D - Technical Attributes
Attributes Table
Capacitance: 3.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.00
USD
Quantity
Unit Price
10,000
$0.0487
20,000
$0.0479
30,000+
$0.0471