text.skipToContent text.skipToNavigation

Manufacturer Part #

TLMG1100-GS15

Green 0603 160 30 mA 2.1 V 35 mcd Surface Mount AEC Qualified LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay TLMG1100-GS15 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 160°
Wavelength: 570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.65mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$478.50
USD
Quantity
Unit Price
5,000+
$0.0957
Product Variant Information section