text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R3-2B-B-SB5-G-13

Rocker Switch, copper alloy gold over nickel plated, small black actuator

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Adam Tech SW-R3-2B-B-SB5-G-13 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Termination Style: PC Pin
Contact Material: Copper Alloy
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Dimension: L  14.9mm x W  5.8mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$1.78
USD
Quantity
Unit Price
1
$1.78
25
$1.76
50
$1.74
150
$1.71
300+
$1.67
Product Variant Information section