text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T1-6B-D-C1-K3

Medium Toggle Switch, screw lug

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-T1-6B-D-C1-K3 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 3PDT
Rated Voltage (VAC): 125VAC
Current Rating: 15A
Insulation Resistance: 100MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  30mm x H  54.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
10
$3.75
25
$3.69
40
$3.66
100
$3.61
150+
$3.54
Product Variant Information section