text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA08H1SBD

SDA Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
C&K SDA08H1SBD - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SDA Series of DIP switches. 

The SDA Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 1-12 positions with the option of flush or extended actuators.  All SDA switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are gold plate over nickel plated brass with gold plated Beryllium copper contacts. 

Typical applications for the SDA Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.

The SDA08H1SBD offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This surface mount 8 position low profile DIP switch has extended actuators and packaged in a 20 piece tube.

Pricing Section
Global Stock:
3,480
USA:
3,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
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
$1.41
USD
Quantity
Unit Price
1
$1.41
25
$1.39
75
$1.37
150
$1.36
400+
$1.32
Product Variant Information section