Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRFR24N15DTRPBF
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Subject:Barcode Product Label (BPL) Harmonization at Tijuana, MexicoReason: Standardization of BPL for OneSAP devices at Tijuana, Mexico
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
The IRFR24N15DTRPBF is a 150 V 140 W 30 nC single N-Channel Hexfet Power Mosfet available in TO-252AA Surface mount Package.It has an Operating temperature ranging from -55 to 175°C.
Benefits:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.