text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL540NSTRLPBF

Single N-Channel 100 V 0.063 Ohm 74 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon Technologies IRL540NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 74nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 36A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 39ns
Rise Time: 81ns
Fall Time: 62ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1800pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
117,600
USA:
117,600
35,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$452.00
USD
Quantity
Unit Price
800
$0.565
2,400
$0.555
3,200
$0.55
8,000
$0.54
12,000+
$0.53
Product Variant Information section