text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML0030TRPBF

Single N-Channel 30 V 40 mOhm 2.6 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Infineon Technologies IRLML0030TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 2.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.3A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 7.4ns
Rise Time: 4.4ns
Fall Time: 4.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 382pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The IRLML0030TRPBF is a 30 V 5.2 A single N-Channel Hexfet Power MOSFET available in SOT-23 Surface mount Package. It has an operating temperature ranging between -55 to 150°C.

Features:

  • Industry-standard pinout
  • Low RDS(on) ( ≤ 27 mΩ)  
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Multi-vendor compatibility
  • Lower switching losses 
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
225,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.90
USD
Quantity
Unit Price
3,000
$0.0783
9,000
$0.0764
15,000
$0.0755
45,000
$0.0737
75,000+
$0.072
Product Variant Information section