text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASE105SB7104KFNA01

MCAS Series 0.1 µF ±10% 16V X7R 0402 (1005 Metric) Ceramic Capacitor

Product Specification Section
TAIYO YUDEN MCASE105SB7104KFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): -55ppm/°C to +125ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000,000
USA:
10,000,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408