Manufacturer Part #
FOD410SD
DIP-6 Surface Mount 1 Channel 300 mA 5000 Vrms Zero-Cross Triac Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD410SD - Product Specification
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
onsemi FOD410SD - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 600V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FOD410SD is a part of FOD410 series zero-cross triac driver. It has a storage temperature ranging from -55°C to +150°C and its available in DIP-6 package.
The FOD410 device consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.
Features:
- 300 mA on-state current
- Zero-voltage crossing
- High blocking voltage
- 800 V (FOD4108, FOD4118)
- 600 V (FOD410, FOD4116)
- High trigger sensitivity
- 1.3 mA (FOD4116, FOD4118)
- 2 mA (FOD410, FOD4108)
- High static dv/dt (10,000V/µs)
- UL, VDE, CSA approved
- Lead free assembly
Applications:
- Solid state relays
- Industrial controls
- Lighting controls
- Static power switches
- AC motor starters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.72
2,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount