Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
KT11P4SA1M34LFS
Download the CAD models for this product. Learn more about SnapMagic.
600 per Reel
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.
The KT Series of right angle sealed tactile switches are available with multiple actuator and mounting options. They have a Single Pole, Single Throw (SPST) switch operation with a Normally Open (NO) contact arrangement. This gull wing surface mount tactile has contact plating available in gold or silver. The top plate tab on the KT Series allows for easy pick and place and is packaged as an 800 piece tape and reel.
Typical applications for this gull wing surface mount tactile switch include:
The KT11P4SA1M34LFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation. This right angle sealed gull wing surface mount tactile switch has silver (LFS) contact plating. It is side actuated with a right angle mounting bracket with front solder pad and operates with a minimum of 300 grams (3N) using a hard 3.96 mm actuator.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.