text.skipToContent text.skipToNavigation

Manufacturer Part #

R20WHT-5-0080

ORCA Series White 5 mm 80 ° 2000 mcd Clear 3.4 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 0826
Product Specification Section
Bivar R20WHT-5-0080 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 2000000mcd
Viewing Angle: 80°
Rated Power: 220mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +80°C
Mounting Method: Through Hole
Features & Applications

The R20WHT-5-0080 is a part of ORCA series 4-Pins Super Flux, Water Clear Lens of 80 ° viewing angle Through hole White LED.

Product Features:

  • 5 mm Dome
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.15
USD
Quantity
Unit Price
60
$1.23
120
$1.22
300
$1.21
600+
$1.19
Product Variant Information section