text.skipToContent text.skipToNavigation

Manufacturer Part #

RBS2MM40ATR

Schottky Diodes Rectifiers RBS2MM40A is Super low VsubF/sub Schottkey Barrier D

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RBS2MM40ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 400µA
Forward Voltage: 480µV
Configuration: Single
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section