Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LM337BD2TR4G
Download the CAD models for this product. Learn more about SnapMagic.
800 per Reel
TO-263-3 (D2PAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LM337BD2TR4G is an adjustable 3-terminal voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of -1.2 V to -37 V.
This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM337 can be used as a precision current regulator.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.