Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SP3485EN-L/TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8N
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The SP3481 and the SP3485 are a family of +3.3V low power half-duplex transceivers that meet the specifications of the RS-485 and RS-422 serial protocols. These devices are pin-to-pin compatible with the Exar SP481, SP483, and SP485 devices as well as popular industry standards.
The SP3481 and the SP3485 feature Exar's BiCMOS process, allowing low power operation without sacrificing performance. The SP3481 and SP3485 meet the electrical specifications of RS-485 and RS-422 serial protocols up to 10Mbps under load.
The SP3481 is equipped with a low power Shutdown mode.
Features
In telecommunications, RS485 is an electrical specification of a two-wire,[1] half-duplex, multipoint serial communications channel. Since it uses a differential balanced line over twisted pair (like RS-422), it can span relatively large distances (up to 4,000 feet (1,200 m)).
SP3485 Series 8 Lead NSOIC 3.3 V Low Power Half Duplex RS-485 Transceiver
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.