Manufacturer Part #
A1121ELHLX-T
CHOPPER STABILIZED PRECISION HALL SWITCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Allegro MicroSystems A1121ELHLX-T - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 25mA |
| Supply Voltage: | 3V to 24V |
| Supply Current: | 4mA |
| Sensing Range: | 4mT to 13.5mT |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount